Quad D-Type Flip-Flop IC, CMOS technology, featuring positive edge clock triggering and a common reset. Operates with a supply voltage range of 2V to 6V, supporting a maximum frequency of 35MHz. Offers a propagation delay of 225ns and turn-on delay of 28ns. This surface mount component is housed in a SOIC package, is halogen-free, lead-free, and RoHS compliant, with a high level output current of -5.2mA and low level output current of 5.2mA.
Onsemi MC74HC175ADR2G technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 35MHz |
| Halogen Free | Halogen Free |
| High Level Output Current | -5.2mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Functions | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 225ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 28ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC175ADR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
