This 16-bit dual D flip-flop is designed for operation within a temperature range of -55°C to 125°C. It features a 16-pin TSSOP package and a supply voltage range of 2V to 6V. The device has a propagation delay of 225ns and a maximum frequency of 6MHz. It is suitable for use in logic IC applications.
Onsemi MC74HC175ADT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | D FLIP-FLOP |
| Family | HC/UH |
| Propagation Delay (tpd) | 225 |
| Number of Bits | 4 |
| Max I(ol) | 0.0024 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 24 |
| Max Frequency@Nom-Sup | 6000000 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi MC74HC175ADT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.