CMOS D-Type Flip-Flop, featuring 4 independent D-type flip-flops with complementary outputs. Operates with a positive edge triggered clock input, supporting a maximum frequency of 35MHz. This surface mount component, housed in a TSSOP package, offers a wide operating temperature range from -55°C to 125°C and a supply voltage range of 2V to 6V. It provides a high level output current of -5.2mA and a low level output current of 5.2mA, with a propagation delay of 150ns and turn-on delay time of 28ns.
Onsemi MC74HC175ADTR2 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 35MHz |
| High Level Output Current | -5.2mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 150ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 28ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC175ADTR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
