
Quad D Flip-Flop, CMOS technology, featuring positive edge clock triggering and a common reset. This surface mount component operates with a 2V to 6V supply voltage, offering a maximum frequency of 35MHz and a propagation delay of 150ns. It provides 4 bits of storage with non-inverting outputs, supporting ±5.2mA output current. Packaged in a TSSOP for tape and reel distribution, this RoHS and Halogen Free integrated circuit is designed for reliable operation across a -55°C to 125°C temperature range.
Onsemi MC74HC175ADTR2G technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 35MHz |
| Halogen Free | Halogen Free |
| High Level Output Current | -5.2mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 150ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 28ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC175ADTR2G to view detailed technical specifications.
No datasheet is available for this part.
