Positive edge-triggered D-type flip-flop IC, featuring 4 independent D flip-flops with complementary outputs. This CMOS logic component operates with a maximum supply voltage of 6V and a minimum of 2V, supporting a frequency up to 35MHz. It offers a propagation delay of 150ns and a turn-on delay time of 28ns, with output currents of ±5.2mA. Encased in a lead-free SOIC package for surface mounting, this RoHS compliant component is suitable for operation across a wide temperature range from -55°C to 125°C.
Onsemi MC74HC175AFELG technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 35MHz |
| High Level Output Current | -5.2mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 150ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 28ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC175AFELG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
