
Positive edge-triggered D-type flip-flop IC featuring four independent D flip-flops, each with complementary outputs. This CMOS logic component operates with a maximum frequency of 35MHz and a propagation delay of 150ns. It supports a supply voltage range of 2V to 6V and offers high and low level output currents of ±5.2mA. Designed for through-hole mounting in a 16-pin PDIP package, it functions across an operating temperature range of -55°C to 125°C.
Onsemi MC74HC175AN technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 35MHz |
| High Level Output Current | -5.2mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 150ns |
| RoHS Compliant | No |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 28ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74HC175AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
