Onsemi MC74HC175DR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Logic IC Type | D FLIP-FLOP |
| Max I(ol) | 0.004 |
| Load Capacitance | 50 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 20000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC74HC175DR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.