Onsemi MC74HC1G00DFT1 technical specifications.
| Package/Case | SC |
| High Level Output Current | -2.6mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 17ns |
| Quiescent Current | 1uA |
| RoHS Compliant | No |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 155ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74HC1G00DFT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
