Single 2-input NAND gate IC, surface mount, SC package. Features CMOS technology with a minimum supply voltage of 2V and a maximum of 6V. Operates across a temperature range of -55°C to 125°C, offering a propagation delay of 17ns. High level output current is -2.6mA, and low level output current is 2.6mA. Halogen-free and lead-free construction.
Onsemi MC74HC1G00DFT2G technical specifications.
| Package/Case | SC |
| Halogen Free | Halogen Free |
| Height | 1mm |
| High Level Output Current | -2.6mA |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 17ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 155ns |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC1G00DFT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
