CMOS logic inverter, featuring a single element with one input and one output. This surface-mount component operates within a 2V to 6V supply voltage range, offering a propagation delay of 17ns. It supports output currents of 2.6mA (low level) and -2.6mA (high level), with a quiescent current of 1uA. The device is housed in a compact 5-pin SC-88A package, measuring 2.2mm in length, 1.35mm in width, and 1mm in height. It is RoHS and Halogen Free compliant, with an operating temperature range of -55°C to 125°C.
Onsemi MC74HC1G04DFT1G technical specifications.
| Package/Case | SC |
| Halogen Free | Halogen Free |
| Height | 1mm |
| High Level Output Current | -2.6mA |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Output Current | 2.6mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 17ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 155ns |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC1G04DFT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
