
Automotive-grade CMOS OR Gate IC, featuring a single 2-input element in a compact SC-88A (SC) package. This surface-mount component operates with a supply voltage range of 2V to 6V, offering a nominal 6V. It supports a high level output current of -2.6mA and a low level output current of 2.6mA, with a quiescent current of 1µA. The device boasts a propagation delay of 155ns and a wide operating temperature range from -55°C to 125°C. This RoHS and Lead-Free compliant integrated circuit is supplied on tape and reel.
Onsemi MC74HC1G32DFT1G technical specifications.
| Package/Case | SC |
| Halogen Free | Halogen Free |
| Height | 1mm |
| High Level Output Current | -2.6mA |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Logic Function | OR GATE |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 2.6mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 155ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 155ns |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC1G32DFT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
