
Single unbuffered inverter IC, CMOS technology, operating from 2V to 6V supply. Features a 17ns propagation delay and 155ns turn-on delay. Supports ±2.6mA output current at low and high levels, with 1µA quiescent current. Encased in a compact SC package for surface mounting, this halogen-free and lead-free component operates across a wide temperature range of -55°C to 125°C.
Onsemi MC74HC1GU04DFT2G technical specifications.
| Package/Case | SC |
| Halogen Free | Halogen Free |
| High Level Output Current | -2.6mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 17ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 155ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC1GU04DFT2G to view detailed technical specifications.
No datasheet is available for this part.
