
Dual 4-Input NAND Gate, SOIC package, CMOS technology. Features two independent 4-input NAND gates with a maximum propagation delay of 15ns. Operates from a 2V to 6V supply voltage, offering 5.2mA high and low level output current. This surface mount component is halogen-free, lead-free, and RoHS compliant, with a wide operating temperature range of -55°C to 125°C.
Onsemi MC74HC20ADG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | 5.2mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC20ADG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
