
Dual 4-input NAND gate IC, featuring CMOS technology and a 74HC series designation. Operates with a supply voltage range of 2V to 6V, offering a propagation delay of 15ns. Designed for surface mount applications within a TSSOP package, this component supports high and low level output currents of 5.2mA. It is RoHS compliant, halogen-free, and lead-free, with a maximum operating temperature of 125°C.
Onsemi MC74HC20ADTG technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | 5.2mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC20ADTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
