Dual 4-bit buffer/line driver with inverting outputs. Features 3-state output capability and operates from a 2V to 6V supply voltage. Supports a wide temperature range from -55°C to 125°C. Offers high output current of 7.8mA at both high and low levels. Packaged in a 20-pin TSSOP for surface mounting.
Onsemi MC74HC240ADTR2 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 7.8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 14ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC240ADTR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
