
Octal inverting buffer/line driver/line receiver featuring 3-state outputs. This CMOS logic IC operates with a supply voltage range of 2V to 6V and offers a propagation delay of 14ns. Designed for surface mount applications, it comes in a 20-lead TSSOP package and is halogen-free and lead-free. The component provides 8 input lines and 8 output lines, with a high level output current of -7.8mA and a low level output current of 7.8mA.
Onsemi MC74HC240ADTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 8 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 14ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 165ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC240ADTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
