
Octal 3-State Non-Inverting Buffer/Line Driver/Line Receiver, featuring 8 channels and 8 inputs, operates with a minimum supply voltage of 2V and a maximum of 6V. This CMOS technology component offers a propagation delay of 15ns and supports a high level output current of -7.8mA and a low level output current of 7.8mA. Packaged in a surface mount TSSOP, it is halogen and lead-free, with a maximum operating temperature of 125°C.
Onsemi MC74HC244ADTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| Quiescent Current | 4uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 165ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC244ADTR2G to view detailed technical specifications.
No datasheet is available for this part.
