
8-bit, 3-state buffer/line driver IC featuring true, non-inverting outputs. This dual 4-bit driver operates from a 2V to 6V supply, with a maximum power dissipation of 500mW and a wide operating temperature range of -55°C to 125°C. CMOS technology ensures low quiescent current of 4µA. The SOIC package supports surface mounting and offers a high level output current of -7.8mA and a low level output current of 7.8mA. Propagation delay is 15ns.
Onsemi MC74HC244AFG technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 165ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC244AFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
