
Dual 4-bit buffer/line driver with true, non-inverting outputs. Features 8 input lines and 8 output lines, supporting 3-state operation. Operates with a supply voltage range of 2V to 6V, with a typical 5V operating voltage. This through-hole component is housed in a PDIP-20 package with dimensions of 27.17mm length, 6.6mm width, and 3.56mm height. Offers a propagation delay of 15ns and a maximum power dissipation of 750mW, with an operating temperature range from -55°C to 125°C.
Onsemi MC74HC244AN technical specifications.
| Package/Case | PDIP |
| Height | 3.56mm |
| High Level Output Current | -7.8mA |
| Lead Free | Contains Lead |
| Length | 27.17mm |
| Logic Function | Buffer |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| Quiescent Current | 4A |
| RoHS Compliant | No |
| Width | 6.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74HC244AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
