
8-bit, 3-state, bidirectional CMOS bus transceiver for surface mount applications. Features 8 channels with non-inverting logic and a maximum operating temperature of 125°C. This component offers a supply voltage range of 2V to 6V, with a nominal 6V, and supports high and low level output currents of 7.8mA. Packaged in a 20-pin SOIC, it is halogen-free, lead-free, and RoHS compliant.
Onsemi MC74HC245ADWG technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| Halogen Free | Halogen Free |
| Height | 0.094inch |
| High Level Output Current | 7.8mA |
| Lead Free | Lead Free |
| Length | 0.509inch |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 165ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 165ns |
| Width | 0.299inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC245ADWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
