8-bit transceiver, CMOS technology, featuring 3-state outputs. Operates with a supply voltage range of 2V to 6V, supporting high and low level output currents of 7.8mA. This surface mount component, housed in a SOIC package, offers a propagation delay of 75ns and a turn-on delay time of 165ns. It functions as an inverting transceiver with true outputs and is RoHS compliant.
Onsemi MC74HC245AFG technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 7.8mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 75ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 165ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC245AFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
