
8-bit bidirectional transceiver IC featuring 3-state outputs. CMOS technology enables operation from 2V to 6V supply voltage with a maximum power dissipation of 750mW. This through-hole component offers a high level output current of 7.8mA and a low level output current of 7.8mA, with a propagation delay of 75ns. Designed for 8-bit data transfer, it operates across a wide temperature range of -55°C to 125°C and is RoHS compliant.
Onsemi MC74HC245ANG technical specifications.
| Package/Case | PDIP |
| Direction | Bidirectional |
| High Level Output Current | 7.8mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 165ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC245ANG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
