
8-Bit Addressable Latch, 1-of-8 Decoder, CMOS technology, D-Type logic function. Features 8 output lines, 4 input lines, and 8 bits. Operates with a supply voltage range of 2V to 6V, offering non-inverting polarity. Surface mountable in a 16-lead SOIC package, measuring 10mm in length, 4mm in width, and 1.5mm in height. Supports a wide operating temperature range from -55°C to 125°C.
Onsemi MC74HC259ADG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | 5.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | D-Type |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 8 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 500mW |
| Propagation Delay | 200ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 25ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC259ADG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
