
Addressable 8-bit D-type latch, CMOS technology, operating from 2V to 6V. Features 4 input lines and 8 output lines with non-inverting polarity. Offers high and low level output current of 5.2mA, with a propagation delay of 200ns and turn-on delay of 25ns. Packaged in a 16-pin SOIC surface mount configuration, this halogen-free and lead-free component operates across a temperature range of -55°C to 125°C.
Onsemi MC74HC259ADR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | 5.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | D-Type |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 200ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 25ns |
| Weight | 0.023492oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC259ADR2G to view detailed technical specifications.
No datasheet is available for this part.
