8-bit addressable latch, 1-of-8 decoder, CMOS technology, D-type logic function. Features 8 output lines, 4 input lines, and 1 independent circuit. Operates from 2V to 6V supply voltage with a maximum power dissipation of 450mW. TSSOP package, surface mount, halogen-free, and lead-free construction. Suitable for operation between -55°C and 125°C.
Onsemi MC74HC259ADTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | 5.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 200ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 25ns |
| Weight | 0.006102oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC259ADTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
