
Addressable 8-channel D-type latch, utilizing CMOS process technology and HC logic family. This non-inverting latch features 8 outputs and 1 input, designed for through-hole mounting. Housed in a 16-pin PDIP plastic dual in-line package with a 2.54mm pin pitch, it operates across a temperature range of -55°C to 125°C.
Onsemi MC74HC259N technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 19.69(Max) |
| Package Width (mm) | 7.11(Max) |
| Package Height (mm) | 4.95(Max) |
| Seated Plane Height (mm) | 5.33(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | MS-001BB |
| Logic Family | HC |
| Process Technology | CMOS |
| Latch Mode | Addressable |
| Type | D-Type |
| Number of Elements per Chip | 1 |
| Number of Inputs per Chip | 1 |
| Number of Outputs per Chip | 8 |
| Polarity | Non-Inverting |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MC74HC259N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.