
Positive edge-triggered D-type flip-flop with 8 bits, featuring true, non-inverting outputs. This surface-mount CMOS logic IC operates with a maximum frequency of 35MHz and a supply voltage range of 2V to 6V. It offers a propagation delay of 25ns and a low quiescent current of 4uA. The component is RoHS compliant and designed for operation across a wide temperature range from -55°C to 125°C.
Onsemi MC74HC273ADT technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 35MHz |
| High Level Output Current | -7.8mA |
| Input Capacitance | 10pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 25ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 220ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC273ADT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
