8-bit D-Type Flip-Flop, CMOS technology, positive edge triggered, non-inverting true output. Features a 35MHz frequency, 145ns propagation delay, and 25ns turn-on delay. Operates with a supply voltage range of 2V to 6V, supporting a wide temperature range from -55°C to 125°C. Offers ±7.8mA high and low level output current. Packaged in a 20-lead TSSOP for surface mounting, supplied on tape and reel.
Onsemi MC74HC273ADTR2 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 35MHz |
| High Level Output Current | -7.8mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 145ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 25ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC273ADTR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
