The MC74HC273ADW is an 8-bit D flip-flop with 20 terminals, operating within a military temperature range of -55 to 125 degrees Celsius. It is a dual in-line package with a SOIC-20 footprint, measuring 7.5mm in width and 12.8mm in length. The device is powered by a supply voltage between 2 and 6 volts and has a maximum frequency of 200MHz. It features a propagation delay of 220ns and a load capacitance of 50pF.
Onsemi MC74HC273ADW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | D FLIP-FLOP |
| Family | HC/UH |
| Propagation Delay (tpd) | 220 |
| Number of Bits | 8 |
| Max I(ol) | 0.006 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 24 |
| Max Frequency@Nom-Sup | 20000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC74HC273ADW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.