
Automotive-grade D-Type flip-flop IC, featuring positive edge clock triggering and a non-inverting polarity. This single-element logic IC offers 8 bits of storage per element, with 8 input and 8 output lines. Operating from a 2V to 6V supply voltage, it supports a maximum frequency of 35MHz and boasts a propagation delay of 220ns. The surface-mount SOIC package measures 12.95mm in length, 7.6mm in width, and 2.4mm in height, with a maximum operating temperature of 125°C. This RoHS and Halogen-free component is designed for reliable bus interface applications.
Onsemi MC74HC273ADWG technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 35MHz |
| Halogen Free | Halogen Free |
| Height | 2.4mm |
| High Level Output Current | -7.8mA |
| Input Capacitance | 10pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 12.95mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 8 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Output Current | 7.8mA |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 220ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 145ns |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC273ADWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
