
8-bit D-type flip-flop, positive edge triggered, with true, non-inverting outputs. This logic IC features a 35MHz operating frequency and 145ns propagation delay. It supports a supply voltage range of 2V to 6V and operates between -55°C and 125°C. The component offers 7.8mA high and low level output current and is available in a 20-pin SOIC surface mount package.
Onsemi MC74HC273ADWR2 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 35MHz |
| High Level Output Current | 7.8mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Non-Inverting |
| Propagation Delay | 145ns |
| RoHS Compliant | No |
| Series | 74HC |
| Turn-On Delay Time | 25ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74HC273ADWR2 to view detailed technical specifications.
No datasheet is available for this part.
