
8-bit positive edge-triggered D-type flip-flop with true output. Features a 35MHz maximum operating frequency and 7.8mA high/low level output current. Operates from a 2V to 6V supply voltage range with a propagation delay of 145ns and turn-on delay of 25ns. Packaged in a 20-pin SOIC surface-mount package, this RoHS compliant component is suitable for operation between -55°C and 125°C.
Onsemi MC74HC273AF technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 35MHz |
| High Level Output Current | 7.8mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 145ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Turn-On Delay Time | 25ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC273AF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
