
Positive edge-triggered D-type flip-flop with 8 bits, featuring a true, non-inverting output. This CMOS logic IC operates with a minimum supply voltage of 2V and a maximum of 6V, supporting a nominal supply voltage of 6V. It offers a maximum operating frequency of 24MHz and a propagation delay of 220ns. The component is housed in a 20-pin PDIP package, suitable for through-hole mounting, and is RoHS compliant.
Onsemi MC74HC273ANG technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 35MHz |
| Height | 0.14inch |
| High Level Output Current | -7.8mA |
| Input Capacitance | 10pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 1.069inch |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 7.8mA |
| Max Frequency | 24MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 8 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Output Current | 7.8mA |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 220ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 220ns |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC273ANG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
