
CMOS 8-input NAND gate, surface mountable in a 14-pin TSSOP package. Features a wide operating voltage range of 2V to 6V and a maximum operating temperature of 125°C. Offers symmetrical output drive capability of 5.2mA at both high and low levels, with a typical quiescent current of 2µA. Propagation delay is 30ns, and the component is halogen-free, lead-free, and RoHS compliant.
Onsemi MC74HC30ADTG technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | 5.2mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 30ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC30ADTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
