
Quad OR Gate IC, featuring 4 independent 2-input OR gates. This CMOS logic device operates with a supply voltage range of 2V to 6V, offering a nominal 6V supply. It boasts a maximum propagation delay of 13ns and supports output currents of ±5.2mA. Packaged in a 14-pin TSSOP for surface mounting, this component is RoHS and Halogen Free compliant, with an operating temperature range from -55°C to 125°C.
Onsemi MC74HC32ADTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 13ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC32ADTR2G to view detailed technical specifications.
No datasheet is available for this part.
