
Hex 3-State Non-inverting Buffer, SOIC 16 LEAD, 48-TUBE. This CMOS buffer IC features six independent non-inverting buffer elements, each with a 3-state output. Operating from a 2V to 6V supply, it offers a high level output current of -7.8mA and a low level output current of 7.8mA. With a propagation delay of 20ns and a wide operating temperature range of -55°C to 125°C, this surface mount component is halogen-free, lead-free, and RoHS compliant.
Onsemi MC74HC365ADG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 6 |
| Number of Channels | 6 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Output Type | 3-STATE |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 20ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 330ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC365ADG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
