Hex buffer/line driver featuring 3-state, inverting logic. This CMOS integrated circuit offers 6 channels with inverting buffer functionality. Operating from a 2V to 6V supply range, it delivers 7.8mA high and low level output current. Packaged in a 16-lead SOIC surface mount format, it boasts a maximum operating temperature of 125°C and a propagation delay of 16ns. This RoHS compliant component is supplied on a 2500-piece tape and reel.
Onsemi MC74HC368ADR2G technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| High Level Output Current | 7.8mA |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Buffer, Inverter, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 16ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 285ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC368ADR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
