Hex buffer/line driver, 3-state, inverting, CMOS technology, operating from 2V to 6V. Features 6 channels with 6 inputs and 6 outputs, supporting a high level output current of 7.8mA and low level output current of 7.8mA. Housed in a TSSOP package for surface mounting, this component offers a propagation delay of 16ns and operates across a temperature range of -55°C to 125°C. The device is lead-free, RoHS compliant, and supplied in a 96-piece rail/tube.
Onsemi MC74HC368ADTG technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 7.8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Inputs | 6 |
| Number of Outputs | 6 |
| Output Type | 3-STATE |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 16ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 285ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC368ADTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
