8-bit transparent D-type latch, featuring 3-state outputs and CMOS technology. Operates with a supply voltage range of 2V to 6V, supporting a maximum output current of 7.8mA. This surface-mount component is housed in a 20-pin TSSOP package with dimensions of 6.6mm (L) x 4.5mm (W) x 1.05mm (H). It offers a propagation delay of 21ns and is designed for automotive applications, with a wide operating temperature range from -55°C to 125°C. The device is RoHS and Lead Free compliant.
Onsemi MC74HC373ADTG technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| High Level Output Current | -7.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Output Current | 7.8mA |
| Output Type | 3-STATE |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 21ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 21ns |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC373ADTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
