
Octal 3-State Non-Inverting Transparent Latch, CMOS technology, featuring 8 independent latch circuits. Operates with a supply voltage range of 2V to 6V, supporting a nominal 6V. Offers a high level output current of -7.8mA and a low level output current of 7.8mA. Packaged in a 20-lead TSSOP for surface mounting, supplied on a 2500-piece tape and reel. RoHS compliant and halogen-free, with a minimum operating temperature of -55°C and a maximum of 125°C.
Onsemi MC74HC373ADTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -7.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 8 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 225ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 21ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC373ADTR2G to view detailed technical specifications.
No datasheet is available for this part.
