Octal 3-State Non-Inverting Transparent Latch, SOIC W package, CMOS technology. Features 8 independent D-type latches with 3-state non-inverting outputs. Operates from a 2V to 6V supply voltage range, with a nominal supply voltage of 6V. Supports a maximum operating temperature of 125°C and a minimum of -55°C. Offers a high level output current of -7.8mA and a low level output current of 7.8mA. This surface mount component is halogen-free, lead-free, and RoHS compliant.
Onsemi MC74HC373ADWR2G technical specifications.
| Package/Case | SOIC W |
| Halogen Free | Halogen Free |
| High Level Output Current | -7.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 225ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 21ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC373ADWR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
