
8-bit D-type latch with true output, featuring 3-state outputs and non-inverting polarity. This CMOS logic IC operates from a 2V to 6V supply voltage, with a maximum supply current of 4uA. It offers a low-level output current of 32mA and a high-level output current of -7.8mA, with a propagation delay of 21ns. Packaged in a 20-pin SOIC surface mount configuration, this RoHS compliant component is designed for operation between -55°C and 125°C.
Onsemi MC74HC373AFG technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -7.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 4uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 21ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 21ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC373AFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
