
8-bit D-type latch with true output, featuring 3-state outputs and non-inverting polarity. This CMOS logic IC operates with a supply voltage range of 2V to 6V, supporting a maximum output current of 7.8mA. Designed for through-hole mounting in a 20-pin PDIP package, it offers a wide operating temperature range from -55°C to 125°C. The component boasts a propagation delay of 225ns and a turn-on delay time of 21ns.
Onsemi MC74HC373ANG technical specifications.
| Package/Case | PDIP |
| Height | 3.56mm |
| High Level Output Current | -7.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 27.17mm |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Gates | 8 |
| Number of Input Lines | 3 |
| Number of Inputs | 1 |
| Number of Output Lines | 3 |
| Output Current | 7.8mA |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 225ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 21ns |
| Voltage | 5V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC373ANG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
