
8-bit D-type flip-flop with true outputs, operating from 2V to 6V supply. Features positive edge clock triggering and a maximum operating frequency of 35MHz. Offers 7.8mA high and low level output current, with a 6mA output current capability. This surface mount device, packaged in TSSOP, boasts a propagation delay of 21ns and a quiescent current of 4uA. RoHS compliant and lead-free.
Onsemi MC74HC374ADT technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 35MHz |
| High Level Output Current | 7.8mA |
| Input Capacitance | 10pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Gates | 8 |
| Number of Input Lines | 3 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Output Current | 6mA |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 21ns |
| Quiescent Current | 4uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC374ADT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
