
8-bit D-type flip-flop with true outputs, operating on CMOS technology. Features positive edge clock triggering and 3-state outputs, supporting a supply voltage range of 2V to 6V. Offers a maximum operating frequency of 35MHz and a propagation delay of 125ns. Designed for surface mounting in a TSSOP package, this RoHS compliant component boasts a wide operating temperature range from -55°C to 125°C.
Onsemi MC74HC374ADTR2 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 35MHz |
| High Level Output Current | -7.8mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 125ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 21ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC374ADTR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
