Octal D Flip-Flop IC, featuring 8 bits and 3-state outputs, operates with a positive edge clock trigger. This CMOS technology component supports a supply voltage range of 2V to 6V, with a nominal 6V, and offers a maximum operating frequency of 35MHz. It boasts a low quiescent current of 4uA and a propagation delay of 225ns. Packaged in a TSSOP with dimensions of 6.6mm length, 4.5mm width, and 1.05mm height, it is designed for surface mounting and is supplied on a 2500-piece tape and reel. This RoHS and Halogen Free compliant component is suitable for applications requiring high-speed data storage and manipulation.
Onsemi MC74HC374ADTR2G technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 35MHz |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| High Level Output Current | -7.8mA |
| Input Capacitance | 10pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 8 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 225ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 21ns |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC374ADTR2G to view detailed technical specifications.
No datasheet is available for this part.
