
8-bit D-type flip-flop with true outputs, featuring positive edge clock triggering and 3-state outputs. This CMOS logic IC operates with a minimum supply voltage of 2V and a maximum of 6V, supporting a frequency up to 35MHz. It offers a high level output current of -7.8mA and a low level output current of 7.8mA, with a propagation delay of 125ns and turn-on delay time of 21ns. Packaged in a 20-pin SOIC for surface mounting, this RoHS compliant component is designed for operation between -55°C and 125°C.
Onsemi MC74HC374AFG technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 35MHz |
| High Level Output Current | -7.8mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 125ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 21ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC374AFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
