Octal D-Type Flip-Flop IC, featuring 8 bits with 8 input and 8 output lines, operates on a 2V to 6V supply voltage range. This CMOS technology component is designed for positive edge clock triggering and includes a common clock and enable function. It offers a propagation delay of 1.5ns and a turn-on delay time of 27ns, with high level output current at 5.2mA and low level output current at 25mA. Packaged in a 20-lead TSSOP for surface mounting, this halogen-free and lead-free device is RoHS compliant and operates from -55°C to 125°C.
Onsemi MC74HC377ADTG technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Halogen Free | Halogen Free |
| High Level Output Current | 5.2mA |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop, D-Type |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | True, Non-Inverting |
| Propagation Delay | 1.5ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 27ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC377ADTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
