Octal D-Type Flip-Flop IC, featuring 8 bits with a common clock and enable. Operates on a minimum supply voltage of 2V and a maximum of 6V, with a nominal 6V. This CMOS technology component offers a positive edge clock trigger and a propagation delay of 1.5ns. Designed for surface mount with a TSSOP package, it supports high level output current of 5.2mA and low level output current of 25mA. Operating temperature range is -55°C to 125°C.
Onsemi MC74HC377ADTR2G technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Halogen Free | Halogen Free |
| High Level Output Current | 5.2mA |
| Logic Function | Flip-Flop, D-Type |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | True, Non-Inverting |
| Propagation Delay | 1.5ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 27ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC377ADTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
