
Dual 4-bit decade UP counter/divider IC, featuring 2 independent 4-bit counters. Operates on a 2V to 6V supply voltage with a nominal 5V. Negative edge triggered clock input, asynchronous reset, and CMOS technology. Offers a maximum operating frequency of 50MHz with a propagation delay of 49ns. Packaged in a 16-pin SOIC surface mount package, measuring 10mm x 4mm x 1.5mm. RoHS and Halogen Free compliant.
Onsemi MC74HC390ADG technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Unidirectional |
| Frequency | 50MHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Propagation Delay | 49ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 300ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC390ADG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
